Part Details for 901F.000-00 by EAO AG
Overview of 901F.000-00 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2901FN-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching, TO-220FN, /Tube | |
H5N2901FL-M0-E#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 290V 18A 0.09Mohm To-220Fl, TO-220FL, /Tube |
Price & Stock for 901F.000-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8376
|
Newark | Illuminated Pushbutton Main 1Nc+1No St/Pt 55 Ip40 |Eao 901F.000-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
901F.000-00-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4900 | Buy Now |
DISTI #
123-901F.000-00
|
Mouser Electronics | Pushbutton Switches Pushbutton Actuator 5A RoHS: Compliant | 0 |
|
$31.9400 / $35.4900 | Order Now |
DISTI #
000000000005637847
|
Sager | Pushbutton Switches Pushbutton Actuator 5A | 0 |
|
Buy Now |