Part Details for 902-075 by Bivar Inc
Overview of 902-075 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902-075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8781
|
Newark | Nylon Tubular, 0.075 In. Length, 0.125 Od, 0.032 Id, White/Bag |Bivar 902-075 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
902-075-ND
|
DigiKey | ROUND SPACER NYLON 1.9MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0309 / $0.1000 | Buy Now |
DISTI #
749-902-075
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .075 in Nylon White RoHS: Compliant | 8183 |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
70529753
|
RS | Nylon Tubular, 0.075 in. Length, 0.125 OD, 0.032 ID, White | Bivar Inc. 902-075 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0370 | RFQ |
|
Future Electronics | Natural Round Unthreaded 0.125" Diameter Nylon Tube Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0360 / $0.0411 | Buy Now |
|
Bisco Industries | 955 |
|
Buy Now | ||
DISTI #
66760107
|
Verical | Spacer Round 0.81mm-ID 3.2mm-OD 1.9mm-LG Nylon 6 Min Qty: 678 Package Multiple: 1 | Americas - 700 |
|
$0.1118 | Buy Now |
Part Details for 902-075
902-075 CAD Models
902-075 Part Data Attributes:
|
902-075
Bivar Inc
Buy Now
|
Compare Parts:
902-075
Bivar Inc
|
Samacsys Manufacturer | Bivar |