Part Details for 902-090 by Bivar Inc
Overview of 902-090 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J1545
|
Newark | Nylon Tubular, 0.090 In. Length, 0.125 Od, 0.032 Id, White/Bag |Bivar 902-090 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
902-090-ND
|
DigiKey | ROUND SPACER NYLON 2.29MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0327 | Buy Now |
DISTI #
749-902-090
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .09 in Nylon White RoHS: Compliant | 1900 |
|
$0.0300 / $0.1000 | Buy Now |
DISTI #
70529756
|
RS | Nylon Tubular, 0.090 in. Length, 0.125 OD, 0.032 ID, White | Bivar Inc. 902-090 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0380 | RFQ |
|
Future Electronics | Nylon Tubular, 0.09 in. Length, 0.125 OD, 0.032 ID, White RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0373 / $0.0426 | Buy Now |
|
Bisco Industries | 790 |
|
Buy Now |
Part Details for 902-090
902-090 CAD Models
902-090 Part Data Attributes
|
902-090
Bivar Inc
Buy Now
|
Compare Parts:
902-090
Bivar Inc
|
Samacsys Manufacturer | Bivar |