Part Details for 902-9046 by Amphenol RF
Overview of 902-9046 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL90460WIH527Z-TK | Renesas Electronics Corporation | Single Volatile 32-Tap Digitally Controlled Potentiometer (XDCP™) | |
ISL90461UIH627Z-TK | Renesas Electronics Corporation | Single Volatile 32-Tap Digitally Controlled Potentiometer (XDCP™) | |
ISL90461UIE627Z-TK | Renesas Electronics Corporation | Single Volatile 32-Tap Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for 902-9046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5462
|
Newark | Rf Switch Straight Pcb Jack Through Hole 50 Ohm |Amphenol Rf 902-9046 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 | Buy Now |
DISTI #
3937-902-9046-ND
|
DigiKey | CONN COAX SWITCH JACK R/A 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7.3092 / $7.8900 | Buy Now |
DISTI #
902-9046-ND
|
DigiKey | CONN COAX SWITCH JACK R/A 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8965 | Buy Now |
DISTI #
71634830
|
RS | RF Connector RF Switch Straight PCB Jack Through Hole 50 Ohm | Amphenol RF 902-9046 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1300 / $5.2600 | RFQ |
DISTI #
AMR902-9046
|
Heilind Electronics | RF MICRO-SWITCH PCB JACK, | Americas - 0 in Stock |
|
$4.3231 / $4.7344 | Buy Now |
|
Onlinecomponents.com | RF Connector RF Micro-Switch PCB Jack Through-Hole 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$3.7600 / $8.6700 | Buy Now |
DISTI #
AMR902-9046
|
Interstate Connecting Components | RF MICRO-SWITCH PCB JACK, | 0 |
|
$4.3231 / $4.7344 | Buy Now |
|
Master Electronics | RF Connector RF Micro-Switch PCB Jack Through-Hole 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$3.7600 / $8.6700 | Buy Now |
DISTI #
57512.1
|
TestEquity LLC | Amphenol RF 902-9046 RF Connector, RF Switch, Straight, Jack, PCB Through Hole, 50 Ohm | 0 |
|
$4.0400 | Buy Now |