Part Details for 902004CY SL005 by Alpha Wire
Overview of 902004CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902004CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5248
|
Newark | Multicore Cable, 4 Cond, 20Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.507Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 902004CY SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$342.9800 / $346.4800 | Buy Now |
DISTI #
216-902004CYSL005-ND
|
DigiKey | CABLE 4CON 20AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$222.9871 / $308.8800 | Buy Now |
DISTI #
602-902004CY-100-SL
|
Mouser Electronics | Multi-Conductor Cables Xtra-Guard Flex 902004CY SLATE 100 FT 20 AWG 4C Shlelded TPE Continous Flex Cable RoHS: Compliant | 0 |
|
$246.1100 / $299.7100 | Order Now |
DISTI #
72258635
|
RS | Multiconductor, Flexible, 20AWG, Slate, 100FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 902004CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$230.4400 / $247.7800 | RFQ |