Part Details for 902007CY SL001 by Alpha Wire
Overview of 902007CY SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902007CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4982
|
Newark | Multicore Cable, 7 Cond, 20Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.507Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 902007CY SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,454.8100 | Buy Now |
DISTI #
3220-902007CYSL001-DS-ND
|
DigiKey | CABLE 7CON 20AWG SLATE SHLD FEET Min Qty: 1 Lead time: 3 Weeks Container: Digi-Spool®, Continuous Spool |
923 In Stock |
|
$3.9636 / $5.4800 | Buy Now |
DISTI #
602-902007CY-1000-SL
|
Mouser Electronics | Multi-Conductor Cables Xtra-Guard Flex 902007CY SLATE 1000 FT 20 AWG 7C Shlelded TPE Continous Flex Cable RoHS: Compliant | 0 |
|
$2,226.5500 | Order Now |
DISTI #
72258573
|
RS | Multiconductor, Flexible, 20AWG, Slate, 1000FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 902007CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,618.0300 / $3,332.0300 | RFQ |