Part Details for 9022-50-N by RAF Electronic Hardware
Overview of 9022-50-N by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9022DM/B | Rochester Electronics LLC | 9022 - FF/Latch | |
9022DC | Rochester Electronics LLC | 9022 - FF/Latch | |
9022FM | Rochester Electronics LLC | 9022 - FF/Latch |
Price & Stock for 9022-50-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2145-ND
|
DigiKey | ROUND SPACER NYLON 1-3/4" Min Qty: 27 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3404 | Buy Now |
DISTI #
761-9022-50-N
|
Mouser Electronics | Standoffs & Spacers Round Spacer Round Unthreaded Spacer, 1" Od, 0.5050" Id, 1-3/4" Length, Nylon, White RoHS: Compliant | 0 |
|
$5.5900 / $7.5900 | Order Now |
DISTI #
28978095
|
Verical | Spacer Round Nylon RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 32 |
|
$1.9710 | Buy Now |
DISTI #
C1S619000167714
|
Chip1Stop | Unclassified RoHS: Compliant | 32 |
|
$3.0300 | Buy Now |
Part Details for 9022-50-N
9022-50-N CAD Models
9022-50-N Part Data Attributes
|
9022-50-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
9022-50-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |