Part Details for 9024 by Keystone Electronics Corp
Overview of 9024 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V19N490-24BDGI8 | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator | |
UPD789024GB-XXX-8ES | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
ZL9024MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module |
Price & Stock for 9024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3513
|
Newark | Nylon Pcb Support/ Bulk |Keystone 9024 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1670 | Buy Now |
DISTI #
36-9024-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4722 In Stock |
|
$0.1174 / $0.2600 | Buy Now |
DISTI #
534-9024
|
Mouser Electronics | Standoffs & Spacers .750 PCB SUPPORT FOR .125 INCH HOLE RoHS: Compliant | 448 |
|
$0.1150 / $0.2500 | Buy Now |
DISTI #
70182250
|
RS | PCB Support, PC Lock-In, .750 Length, Nylon 6/6, UL 94V-0 | Keystone Electronics 9024 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3110 / $0.3460 | RFQ |
|
Future Electronics | Nylon PCB Support RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1490 / $0.1540 | Buy Now |
DISTI #
KEY9024
|
Heilind Electronics | Americas - 337 in Stock |
|
$0.1362 | Buy Now | |
DISTI #
KEYS9024
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.1970 / $0.2530 | RFQ |
DISTI #
KEY9024
|
Interstate Connecting Components | 112 |
|
$0.1362 | Buy Now | |
DISTI #
000000000003917945
|
Sager | Standoffs & Spacers .750 PCB SUPPORT FOR .125 INCH HOLE | 0 |
|
Buy Now |