Part Details for 9025 by Amphenol FCi
Overview of 9025 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 9025
9025 CAD Models
9025 Part Data Attributes
|
9025
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
9025
Amphenol FCi
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.00 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 176 | |
UL Flammability Code | 94V-0 |