Part Details for 9026-50-S-12 by RAF Electronic Hardware
Overview of 9026-50-S-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRV9026BBCZ-REEL | Analog Devices | Madura Full FR | |
ADRV9026-MB/PCBZ | Analog Devices | Mid Band Freq range (650 MHz - | |
ADRV9026-HB/PCBZ | Analog Devices | High Band Freq range (2.8GHz - |
Price & Stock for 9026-50-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6042
|
Newark | Round Spacer 1 In Od X 0.505 Id X 2 Lth |Raf Electronic Hardware 9026-50-S-12 RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1772-2094-ND
|
DigiKey | ROUND SPACER STEEL 2" Min Qty: 30 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1957 | Buy Now |
DISTI #
761-9026-50-S-12
|
Mouser Electronics | Standoffs & Spacers 1 ZincPLT STL RND Spac 2 L 1/2 SCR RoHS: Compliant | 0 |
|
$5.2500 / $7.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 58 Factory Stock |
|
$0 | Buy Now |
DISTI #
28992753
|
Verical | Spacer Round Steel Zinc Clear Chromate RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$3.5570 | Buy Now |
DISTI #
C1S619000168087
|
Chip1Stop | Unclassified RoHS: Compliant | 18 |
|
$4.5600 | Buy Now |
Part Details for 9026-50-S-12
9026-50-S-12 CAD Models
9026-50-S-12 Part Data Attributes
|
9026-50-S-12
RAF Electronic Hardware
Buy Now
|
Compare Parts:
9026-50-S-12
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |