There are no models available for this part yet.
Overview of 9026 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRV9026BBCZ-REEL | Analog Devices | Madura Full FR | |
ADRV9026-MB/PCBZ | Analog Devices | Mid Band Freq range (650 MHz - | |
ADRV9026-HB/PCBZ | Analog Devices | High Band Freq range (2.8GHz - |
Price & Stock for 9026 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-9026
|
Mouser Electronics | Screws & Fasteners PR 102-134 BLACK Snap Rivets RoHS: Compliant | 0 |
|
$0.1490 / $0.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1048 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 30000 Factory Stock |
|
$0.0632 / $0.1336 | Buy Now | ||
DISTI #
HEY9026
|
DB Roberts | PR 106-134 BLACK | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 30000 Factory Stock |
|
$0.0632 / $0.1336 | Buy Now |