-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9548
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 902654-000 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 327 |
|
$75.4100 / $85.9000 | Buy Now |
DISTI #
2266-902654-000-ND
|
DigiKey | TXR54AB00-1004AI Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
327 In Stock |
|
$80.5800 / $85.3200 | Buy Now |
DISTI #
902654-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 902654-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$65.9738 / $79.3922 | Buy Now |
DISTI #
RYCTXR54AB00-1004AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-1004AI | Americas - 0 in Stock |
|
$67.8806 / $83.4478 | Buy Now |
|
Onlinecomponents.com | TXR54AB00-1004AI |
327 Partner Stock |
|
$36.0000 / $88.4900 | Buy Now |
DISTI #
902654-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-1004AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 74 In Stock |
|
$56.4300 / $82.8900 | Buy Now |
DISTI #
902654-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 902654-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$65.9738 / $79.3922 | Buy Now |
DISTI #
RYCTXR54AB00-1004AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AB00-1004AI | 0 |
|
$67.8806 / $83.4478 | Buy Now |
DISTI #
TE Connectivity 902654-000
|
PEI Genesis | TXR54AB00-1004AI | 19 |
|
Buy Now | |
|
Master Electronics | TXR54AB00-1004AI |
327 Partner Stock |
|
$36.0000 / $88.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
902654-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
902654-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |