90298-0008
Molex
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle

Overview of 90298-0008 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CS-VHDCIMX200-008 Amphenol Cables on Demand Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m
RQA0008RXDQS#H1 Renesas Electronics Corporation N-Channel MOSFET
EZ-0008 Renesas Electronics Corporation EZ-0008 Evaluation Boards

CAD Models for 90298-0008 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90298-0008 by Molex

90298-0008
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
SHROUDED, STAGGERED CONFIGURATION
Body Breadth
0.346 inch
Body Depth
0.72 inch
Body Length
0.976 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN ON CU
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.502 N
Insulation Resistance
500000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.7592 mm
Plating Thickness
197u inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.13 inch
Terminal Pitch
5 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Withdrawl Force-Min
.834 N
Want to compare parts?
  1. 90298-0008
    Molex
    Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
    VS

Alternate Parts for 90298-0008

This table gives cross-reference parts and alternative options found for 90298-0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90298-0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75160-150-08 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 90298-0008 vs 75160-150-08
75160-102-08LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch Amphenol Communications Solutions 90298-0008 vs 75160-102-08LF
75160-195-08LF Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 90298-0008 vs 75160-195-08LF
75160-124-08 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 90298-0008 vs 75160-124-08
75160-119-08 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 90298-0008 vs 75160-119-08
641213-8 (641213-8) 08P MTA100 HDR ASSY PO/ST 30AU TE Connectivity 90298-0008 vs 641213-8
75160-107-08 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 90298-0008 vs 75160-107-08
75160-118-08LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch Amphenol Communications Solutions 90298-0008 vs 75160-118-08LF
75160-148-08LF Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 90298-0008 vs 75160-148-08LF
75160-156-08LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,8 position, 2.54mm pitch Amphenol Communications Solutions 90298-0008 vs 75160-156-08LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90298-0008 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90298-0008 by Molex

Select Manufacturer
Which Manufacturer of 90298-0008 would you like to use for your alert(s)?
  • Please alert me when 90298-0008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90298-0008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90298-0008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90298-0008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90298-0008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90298-0008 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: