Part Details for 903-1.065 by Bivar Inc
Overview of 903-1.065 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-1.065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8978
|
Newark | Nylon Tubular, 1.060 In. Length, 0.156 Od, 0.047 Id, White/Bag |Bivar 903-1.065 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.1320 | Buy Now |
DISTI #
903-1.065-ND
|
DigiKey | ROUND SPACER NYLON 27.05MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0854 | Buy Now |
DISTI #
749-903-1.065
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 1.06 in Nylon White RoHS: Compliant | 0 |
|
$0.0780 / $0.1900 | Order Now |
DISTI #
70529824
|
RS | Nylon Tubular, 1.060 in. Length, 0.156 OD, 0.047 ID, White | Bivar Inc. 903-1.065 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1054 | Buy Now |