Part Details for 903-12MM by Bivar Inc
Overview of 903-12MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63724-101LF | Amphenol Communications Solutions | Receptacle Guide module, 5 row, 12mm | |
10082972-001LF | Amphenol Communications Solutions | 10082972-001LF-GIG-ARRAY 12MM RECEP 112 | |
380-5342-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy |
Price & Stock for 903-12MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8988
|
Newark | Nylon Tubular, 12 Mm Length, 0.156 Od, 0.047 Id, White/Bag |Bivar 903-12MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 / $0.0930 | Buy Now |
DISTI #
903-12MM-ND
|
DigiKey | ROUND SPACER NYLON 12MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0582 | Buy Now |
DISTI #
749-903-12MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 12mm Nylon White RoHS: Compliant | 0 |
|
$0.0530 / $0.1400 | Order Now |
DISTI #
70529835
|
RS | Nylon Tubular, 12 mm Length, 0.156 OD, 0.047 ID, White | Bivar Inc. 903-12MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0747 | Buy Now |
Part Details for 903-12MM
903-12MM CAD Models
903-12MM Part Data Attributes
|
903-12MM
Bivar Inc
Buy Now
|
Compare Parts:
903-12MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |