Part Details for 903-1MM by Bivar Inc
Overview of 903-1MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-1MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8981
|
Newark | Nylon Tubular, 1 Mm Length, 0.156 Od, 0.047 Id, White/Bag |Bivar 903-1MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
903-1MM-ND
|
DigiKey | ROUND SPACER NYLON 1MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0345 | Buy Now |
DISTI #
749-903-1MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 1mm Nylon White RoHS: Compliant | 580 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70529997
|
RS | Nylon Tubular, 1 mm Length, 0.156 OD, 0.047 ID, White | Bivar Inc. 903-1MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0400 | Buy Now |