-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1358
|
Newark | Rf/Coaxial Smc Plug Str 50 Ohm Clamp/Sldr, Connector Type:Smc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg188A, Rg316, Lmr-100, Frequency Max:10Ghz Rohs Compliant: Yes |Amphenol Rf 903-284P-52S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8600 / $34.2800 | Buy Now |
DISTI #
ARF2080-ND
|
DigiKey | CONN SMC PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
74 In Stock |
|
$23.8936 / $32.2700 | Buy Now |
DISTI #
70142737
|
RS | Connector rf coaxial smc str plug crimp/solder rg174 179 187 188 316 50 ohm | Amphenol RF 903-284P-52S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 258 |
|
$25.3800 / $32.9600 | Buy Now |
DISTI #
AMR903-284P-52S
|
Heilind Electronics | SMC PLUG | Americas - 0 in Stock |
|
$26.2500 / $27.2969 | Buy Now |
|
Onlinecomponents.com | RF Connector SMC Straight Crimp Plug for RG-316 RG-188 RG-174 50 Ohm RoHS: Compliant |
34 In Stock 1 Factory Stock |
|
$20.3300 / $28.8600 | Buy Now |
DISTI #
903-284P-52S
|
TME | Plug, SMC, female, straight, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$24.9600 / $35.6600 | RFQ |
DISTI #
AMR903-284P-52S
|
Interstate Connecting Components | SMC PLUG | 0 |
|
$26.2500 / $27.2969 | Buy Now |
DISTI #
1919477
|
element14 Asia-Pacific | RF/COAXIAL SMC PLUG STR 50 OHM CLAMP/SLDR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.0662 / $27.2934 | Buy Now |
DISTI #
1919477
|
Farnell | RF/COAXIAL SMC PLUG STR 50 OHM CLAMP/SLDR RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$25.8751 / $29.0596 | Buy Now |
|
Master Electronics | RF Connector SMC Straight Crimp Plug for RG-316 RG-188 RG-174 50 Ohm RoHS: Compliant |
34 In Stock 1 Factory Stock |
|
$20.3300 / $28.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy