Part Details for 903-285P-51S by Amphenol Corporation
Overview of 903-285P-51S by Amphenol Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1117CM-2.85#PBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi | |
LT1118CS8-2.85#PBF | Analog Devices | L IQ, L Drop, 800mA, Source & | |
LT1117IST-2.85#PBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi |
Price & Stock for 903-285P-51S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8472
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 90F8472) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 Partner Stock |
|
$15.4400 / $17.8400 | Buy Now |
DISTI #
903-285P-51S
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 903-285P-51S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$14.3754 | Buy Now |
DISTI #
903-285P-51S
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 903-285P-51S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-903285P51S
|
Mouser Electronics | RF Connectors / Coaxial Connectors SRT PLG 174/316 GLD RoHS: Compliant | 321 |
|
$14.1400 / $17.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 485 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | RF SMB CONNECTOR, FEMALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG | 388 |
|
$9.2000 / $16.0000 | Buy Now |
|
Quest Components | RF SMB CONNECTOR, FEMALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG | 9 |
|
$13.8869 / $18.5158 | Buy Now |
|
Quest Components | RF SMB CONNECTOR, FEMALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG | 5 |
|
$18.5158 / $20.8303 | Buy Now |
|
Quest Components | RF SMB CONNECTOR, FEMALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG | 1 |
|
$20.8303 | Buy Now |
DISTI #
903-285P-51S
|
TTI | RF Connectors / Coaxial Connectors SRT PLG 174/316 GLD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 513 In Stock |
|
$13.1300 / $16.9100 | Buy Now |
Part Details for 903-285P-51S
903-285P-51S CAD Models
903-285P-51S Part Data Attributes
|
903-285P-51S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-285P-51S
Amphenol Corporation
RF SMB Connector, Female, Cable Mount, Crimp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, VSWR MAX AT 10 GHZ, APPLICABLE CABLE: RG-174 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.5 |
Alternate Parts for 903-285P-51S
This table gives cross-reference parts and alternative options found for 903-285P-51S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 903-285P-51S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R114003133 | RF SMB Connector | Johnson Components | 903-285P-51S vs R114003133 |
131-3693-001 | RF SMB Connector, Female, Cable Mount, Solder Terminal, Plug | Johnson Components | 903-285P-51S vs 131-3693-001 |
131-3693-001 | CONNECTOR, CABLE TERMINATED, FEMALE, SMB CONNECTOR, SOLDER, PLUG | Artesyn Embedded Technologies | 903-285P-51S vs 131-3693-001 |
800-1300 | RF SMB Connector, Female, Cable Mount, Clamp Terminal, Plug | Concord Electronics Inc | 903-285P-51S vs 800-1300 |