Part Details for 903-350P-51A1 by Amphenol RF
Overview of 903-350P-51A1 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-350P-51A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2464
|
Newark | Smb Right Angle Crimp Plug Rg-174 Rg-188 Rg-316 Times Lmr-100A 50 Ohm |Amphenol Rf 903-350P-51A1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $8.3200 | Buy Now |
DISTI #
903-350P-51A1-ND
|
DigiKey | SMB RIGHT ANGLE CRIMP PLUG FOR R Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6537 | Buy Now |
DISTI #
71634834
|
RS | SMB Right Angle Crimp Plug for RG-174, RG-188, RG-316, 50 Ohm | Amphenol RF 903-350P-51A1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6500 | RFQ |
DISTI #
AMR903-350P-51A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RF Connector SMB Right Angle Crimp Plug for RG-174 RG-188 RG-316 50 Ohm RoHS: Compliant | 0 |
|
$6.9100 / $10.0800 | Buy Now |
DISTI #
AMR903-350P-51A1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | SMB Right Angle Cable Plug 50 Ohm RG-174 Min Qty: 100 | 263 |
|
$5.3300 / $7.2000 | Buy Now |
DISTI #
57528.1
|
TestEquity LLC | Amphenol RF 903-350P-51A1 RF SMB Connector, Right Angle ,Crimp, Plug, 50 Ohm | 0 |
|
$7.0900 | Buy Now |