There are no models available for this part yet.
Overview of 903-367P-51A2 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RNA51A26FLPEL-E | Renesas Electronics Corporation | Single-function Reset IC, MPAK, / | |
RNA51A28FLPEL-E | Renesas Electronics Corporation | Single-function Reset IC | |
RNA51A29FLPEL-E | Renesas Electronics Corporation | Single-function Reset IC |
Price & Stock for 903-367P-51A2 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66F9591
|
Newark | Rf/Coaxial Smb Plug R/A 50 Ohm Crimp/Sldr, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 903-367P-51A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 214 |
|
$6.0500 / $8.2900 | Buy Now | |
DISTI #
80AK6640
|
Newark | Rf Coax Conn, R/A Smb Plug, 50 Ohm Rohs Compliant: Yes |Amphenol Rf 903-367P-51A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $8.9100 | Buy Now | |
DISTI #
ARF1235-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
324 In Stock |
|
$5.2574 / $8.8300 | Buy Now | |
DISTI #
70142740
|
RS | Connector, SMB, 50 Ohms, Right Angle, Nickel, Die Cast Zinc, Teflon, Gold | Amphenol RF 903-367P-51A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$7.1200 / $8.2800 | Buy Now | |
DISTI #
AMR903-367P-51A2
|
Heilind Electronics | SMB RIGHT ANGLE CRIMP PLUG FOR | Americas - 123 in Stock |
|
$5.5397 / $6.9800 | Buy Now | |
Onlinecomponents.com | RF Connector RoHS: Compliant |
629 In Stock 6802 Factory Stock |
|
$4.2300 / $8.4200 | Buy Now | ||
DISTI #
71245440
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2249 | Americas - 625 |
|
$5.9280 / $10.9460 | Buy Now | |
DISTI #
903-367P-51A2
|
TME | Connector: SMB, socket, female, angled 90°, 50Ω, soldering,crimped Min Qty: 1 | 0 |
|
$6.7300 / $9.6100 | RFQ | |
DISTI #
AMR903-367P-51A2
|
Interstate Connecting Components | SMB RIGHT ANGLE CRIMP PLUG FOR | 29 |
|
$5.5397 / $6.9800 | Buy Now | |
Powell Electronics | SMB Right Angle Cable Plug 50 Ohm RG-316 Min Qty: 100 | 4489 |
|
$4.7700 / $6.4700 | Buy Now |
CAD Models for 903-367P-51A2 by Amphenol RF
Part Data Attributes for 903-367P-51A2 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|
Related Parts for 903-367P-51A2
-
903-289P-51A2RF SMB/SSMB Connectors
-
50-57-9505Headers and Edge Type Connectors
-
CC0402CRNPO9BN2R2Fixed Capacitors
-
39-00-0047Terminals and Terminal Blocks
-
RT0402DRE0710RLFixed Resistors
-
SS30V-R120380Fixed Inductors
-
132119RF SMA/SSMA Connectors
-
1734634Assembly Items
-
LM340LAH-5.0Linear Regulator ICs