Part Details for 903-375J-53P by Amphenol RF
Overview of 903-375J-53P by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54LS375J | Texas Instruments | 4-Bit Bistable Latches 16-CDIP -55 to 125 | |
SN54LS375J | Texas Instruments | 4-Bit Bistable Latches 16-CDIP -55 to 125 |
Price & Stock for 903-375J-53P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1367
|
Newark | Rf/Coaxial Smb Bulkhead Jack Str 75 Ohm Solder, Connector Type:Smb Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 903-375J-53P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1800 | Buy Now |
DISTI #
ARF2025-ND
|
DigiKey | CONN SMB RCPT STR 50 OHM PCB Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1891 | Buy Now |
DISTI #
70142744
|
RS | Connector Printed Circuit Board 50 Ohms Straight Nickel Gold PCB Mount | Amphenol RF 903-375J-53P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$16.0200 / $22.8900 | Buy Now |
DISTI #
AMR903-375J-53P
|
Heilind Electronics | SMB JACK BULKHEAD MOUNT SMB JACK BULKHEAD MOUNT | Americas - 0 in Stock75 On Order |
|
$18.7846 / $19.4063 | Buy Now |
|
Onlinecomponents.com | RF Connector SMB Straight PCB Jack Through Hole Bulkhead 50 Ohm RoHS: Compliant | 2 Factory Stock |
|
$15.4200 / $35.5200 | Buy Now |
DISTI #
903-375J-53P
|
TME | Connector: SMB, socket, male, straight, 50Ω, THT, PTFE, gold-plated Min Qty: 1 | 0 |
|
$18.4400 / $26.3400 | RFQ |
DISTI #
AMR903-375J-53P
|
Interstate Connecting Components | SMB JACK BULKHEAD MOUNT SMB JACK BULKHEAD MOUNT | 025 On Order |
|
$18.7846 / $19.4063 | Buy Now |
|
Powell Electronics | SMB Straight PCB Jack 50 Ohm Bulkhead Th Min Qty: 100 | 1 |
|
$13.4900 / $17.7400 | Buy Now |
|
Master Electronics | RF Connector SMB Straight PCB Jack Through Hole Bulkhead 50 Ohm RoHS: Compliant | 2 Factory Stock |
|
$15.4200 / $35.5200 | Buy Now |
DISTI #
57535.1
|
TestEquity LLC | Amphenol RF 903-375J-53P RF SMB Connector, Straight, Jack, PCB Through Hole, Bulkhead, 50 Ohm | 0 |
|
$19.0100 | Buy Now |