-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1502
|
Newark | Rf/Coaxial, Smc Jack, R/A, 50 Ohm, Solder, Connector Type:Smc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 903-378J-52A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7300 | Buy Now |
DISTI #
ARF1969-ND
|
DigiKey | CONN SMC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
332 In Stock |
|
$15.5360 / $21.6100 | Buy Now |
DISTI #
70142749
|
RS | connector, rf coaxial, smc rt angle pcb recept,4 legs,0.115 leg length.post term | Amphenol RF 903-378J-52A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8100 / $22.2600 | RFQ |
DISTI #
AMR903-378J-52A
|
Heilind Electronics | Americas - 75 in Stock |
|
$21.3846 / $22.0782 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMC Right Angle PCB Jack 50 Ohm RoHS: Compliant | 0 |
|
$17.5400 / $40.4100 | Buy Now |
DISTI #
AMR903-378J-52A
|
Interstate Connecting Components | 25 |
|
$21.3846 / $22.0782 | Buy Now | |
|
Powell Electronics | SMC Right Angle PCB Jack 50 Ohm Min Qty: 100 | 1 |
|
$2,019.0000 / $9,340.0000 | Buy Now |
DISTI #
57536.1
|
TestEquity LLC | Amphenol RF 903-378J-52A RF SMC Connector, Right Angle, Jack, PCB Through Hole, 50 Ohm | 0 |
|
$21.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy