Part Details for 903-40 by Excelta Corporation
Overview of 903-40 by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2827-903-40-ND
|
DigiKey | CUTTERS - STANDOFF SHEAR LARGE F Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.6200 | Buy Now |
|
Onlinecomponents.com | The 903-40 5.5" heavy duty anti-shock shear cutter is designed for cutting of connector pins and large component leads. Tip width is .18". Recommended cutting capacity is 18AWG (.040" diameter). Standard cut length is .040" It features soft cushio RoHS: Compliant | 0 |
|
$223.5900 / $240.1500 | Buy Now |
DISTI #
10233996
|
Techni-Tool, Inc. | Excelta 903-40 Cutter, Standoff Shear Large Frame, Tip width 0.18", Carbon Steel, HD, 5.5"L | 0 |
|
$236.8400 | Buy Now |
DISTI #
10233996
|
TestEquity LLC | Excelta 903-40 Cutter, Standoff Shear Large Frame, Tip width 0.18", Carbon Steel, HD, 5.5"L | 0 |
|
$236.8400 | Buy Now |