Part Details for 903-413J-51A by Amphenol Corporation
Overview of 903-413J-51A by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-413J-51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-413J-51A
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 903-413J-51A) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
903-413J-51A
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 903-413J-51A) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$10.1125 / $21.3590 | Buy Now |
DISTI #
523-903-413J-51A
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC R/A BLHD JCK TIN RoHS: Compliant | 336 |
|
$15.4500 / $21.4900 | Buy Now |
|
Quest Components | 903-413J-51A | 1 |
|
$21.9750 | Buy Now |
|
Quest Components | 903-413J-51A | 11 |
|
$20.8763 / $21.9750 | Buy Now |
DISTI #
903-413J-51A
|
TTI | RF Connectors / Coaxial Connectors PC R/A BLHD JCK TIN pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1352 In Stock |
|
$16.5800 / $21.2800 | Buy Now |
DISTI #
903-413J-51A
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 903-413J-51A) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$10.1125 / $21.3590 | Buy Now |
DISTI #
903-413J-51A
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 903-413J-51A) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
903-413J-51A
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$17.6600 | Buy Now |
Part Details for 903-413J-51A
903-413J-51A CAD Models
903-413J-51A Part Data Attributes:
|
903-413J-51A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-413J-51A
Amphenol Corporation
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, VSWR MAX AT 10 GHZ | |
Body Breadth | 0.38 inch | |
Body Depth | 0.797 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | TIN LEAD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |
Alternate Parts for 903-413J-51A
This table gives cross-reference parts and alternative options found for 903-413J-51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 903-413J-51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5164-5011-09 | RF SMB Connector, Male, Panel Mount, Board Mount, Solder Terminal, Receptacle, | MACOM | 903-413J-51A vs 5164-5011-09 |