Part Details for 903-420J-52P by Amphenol RF
Overview of 903-420J-52P by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-420J-52P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F7531
|
Newark | Rf/Coaxial Connector, Connector Type:Smc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Rf 903-420J-52P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $4.7000 | Buy Now |
DISTI #
903-420J-52P-ND
|
DigiKey | CONN SMC JACK STR 50 OHM PCB Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6541 | Buy Now |
DISTI #
70142541
|
RS | Connector, RF, SMC, Straight, PCB Jack, 50 Ohm, Gold | Amphenol RF 903-420J-52P RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $4.9000 | RFQ |
DISTI #
AMR903-420J-52P
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.3281 / $4.5000 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMC Straight PCB Jack Through Hole 50 Ohm RoHS: Compliant |
100 Partner Stock 1 Factory Stock |
|
$3.4000 / $5.7800 | Buy Now |
DISTI #
79327481
|
Verical | Conn SMC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 13 Package Multiple: 1 | Americas - 485 |
|
$5.3188 / $6.4762 | Buy Now |
DISTI #
66941355
|
Verical | Conn SMC 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 15 Package Multiple: 1 | Americas - 100 |
|
$4.1900 / $4.2800 | Buy Now |
DISTI #
903-420J-52P
|
TME | Socket, SMC, male, straight, 50Ω, THT, for cable, PTFE, gold-plated Min Qty: 1 | 485 |
|
$4.1000 / $5.8600 | Buy Now |
DISTI #
AMR903-420J-52P
|
Interstate Connecting Components | 0 |
|
$4.3281 / $4.5000 | Buy Now | |
|
Master Electronics | RF Connector SMC Straight PCB Jack Through Hole 50 Ohm RoHS: Compliant |
100 Partner Stock 1 Factory Stock |
|
$3.4000 / $5.7800 | Buy Now |