903-516P-71S
Description: RF SMB Connector, Female, Cable Mount, Plug,

Overview of 903-516P-71S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
951-6P0C-20H Amphenol Communications Solutions XCede, High speed backplane connectors, 6-Pair, 6 Position, Right Polarizing a.
9516P0E20H Amphenol Communications Solutions XCede, High speed backplane connectors, 6-Pair, 8 Position, Right Polarizing a.

Price & Stock for 903-516P-71S by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-903-516P-71S
Mouser Electronics RF Connectors / Coaxial Connectors SRT PLG 735A 75ohm RoHS: Compliant 0
  • 100 $16.2000
  • 250 $15.3100
  • 500 $14.8600
$14.8600 / $16.2000 Order Now
DISTI # 903-516P-71S
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 903-516P-71S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 903-516P-71S by Amphenol Corporation

903-516P-71S
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, USABLE UPTO 10 GHZ
Body/Shell Style
PLUG
Characteristic Impedance
75 Ω
Connector Type
RF SMB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.3 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
VSWR
1.41
Want to compare parts?
  1. 903-516P-71S
    Amphenol Corporation
    RF SMB Connector, Female, Cable Mount, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 903-516P-71S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 903-516P-71S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 903-516P-71S would you like to use for your alert(s)?
  • Please alert me when 903-516P-71S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 903-516P-71S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 903-516P-71S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 903-516P-71S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 903-516P-71S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 903-516P-71S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: