-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-523J-71P
|
Avnet Americas | Conn SMB F 0Hz to 4GHz 75Ohm Solder ST Thru-Hole Gold - Bag (Alt: 903-523J-71P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
903-523J-71P
|
Avnet Americas | Conn SMB F 0Hz to 4GHz 75Ohm Solder ST Thru-Hole Gold - Bag (Alt: 903-523J-71P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$27.3379 | Buy Now |
DISTI #
523-903-523J-71P
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75OHM SMB PCB JACK RoHS: Compliant | 100 |
|
$31.6000 / $42.6700 | Buy Now |
DISTI #
903-523J-71P
|
TTI | RF Connectors / Coaxial Connectors 75OHM SMB PCB JACK pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$28.5700 / $29.1500 | Buy Now |
DISTI #
903-523J-71P
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
903-523J-71P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-523J-71P
Amphenol Corporation
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Depth | 0.318 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |