Part Details for 903-536P-71S by Amphenol Corporation
Overview of 903-536P-71S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-536P-71S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-536P-71S
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 903-536P-71S) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$64.9740 | Buy Now |
DISTI #
903-536P-71S
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 903-536P-71S) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-903-536P-71S
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 ohm plug RG-179U RoHS: Compliant | 96 |
|
$70.5800 | Buy Now |
DISTI #
903-536P-71S
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
903-536P-71S
|
Avnet Abacus | Conn SMB PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold (Alt: 903-536P-71S) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 903-536P-71S
903-536P-71S CAD Models
903-536P-71S Part Data Attributes
|
903-536P-71S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-536P-71S
Amphenol Corporation
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | APPLICABLE CABLE: RG 179/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |