There are no models available for this part yet.
Overview of 903-574P-71S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT3574P | Renesas Electronics Corporation | 3.3V NON-INV. OCTAL TRANS | |
74HC574P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74FCT3574PG | Renesas Electronics Corporation | 3.3V NON-INV. OCTAL TRANS |
Price & Stock for 903-574P-71S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
903-574P-71S
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 75Ohm Solder ST Cable Mount Gold - Bulk (Alt: 903-574P-71S) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-903-574P-71S
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB PLUG 75 OHM LOCKING TYPE RoHS: Compliant | 0 |
|
$36.6400 | Order Now | |
Quest Components | CABLE TERMINATED, FEMALE, SMB CONNECTOR, CRIMP SOLDER, PLUG | 720 |
|
$27.4800 / $35.7240 | Buy Now | ||
DISTI #
903-574P-71S
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 903-574P-71S by Amphenol Corporation
Part Data Attributes for 903-574P-71S by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, APPLICABLE CABLE: RD-179/U
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.3 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
VSWR
|
1.4
|