-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C5368
|
Newark | Smb Plug For Rg 316/U Cable Rohs Compliant: Yes |Amphenol Rf 903-577P-51S1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8500 / $22.0800 | Buy Now |
DISTI #
903-577P-51S1-ND
|
DigiKey | CONN SMB PLUG STR 50 OHM SOLDER Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0716 | Buy Now |
DISTI #
70141874
|
RS | Connector, RF, SMB, Straight, Cable Plug, 50 Ohm, RG-174,188A | Amphenol RF 903-577P-51S1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2400 / $24.6400 | RFQ |
DISTI #
AMR903-577P-51S1
|
Heilind Electronics | Americas - 0 in Stock |
|
$19.1563 / $21.7097 | Buy Now | |
|
Onlinecomponents.com | RF Connector SMB Straight Crimp Plug for RG-316 50 Ohm RoHS: Compliant | 0 |
|
$16.3000 / $23.6900 | Buy Now |
DISTI #
903-577P-51S1
|
TME | Socket, SMB, female, straight, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$19.4700 / $27.8100 | RFQ |
DISTI #
AMR903-577P-51S1
|
Interstate Connecting Components | 0 |
|
$19.1563 / $21.7097 | Buy Now | |
DISTI #
57557.1
|
TestEquity LLC | Amphenol RF 903-577P-51S1 RF SMB Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$20.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy