There are no models available for this part yet.
Overview of 903-880P-51P by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133151LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p | |
10118744-1133451LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 51p |
Price & Stock for 903-880P-51P by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH8079
|
Newark | Slb Pcb Through Hole Right Angle Plug 50 Ohm |Amphenol Rf 903-880P-51P RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 | Buy Now | |
DISTI #
115-903-880P-51P-ND
|
DigiKey | SLB RIGHT ANGLE PLUB, PCB MOUNT Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.9083 | Buy Now | |
DISTI #
3937-903-880P-51P-ND
|
DigiKey | SLB RIGHT ANGLE PLUB, PCB MOUNT Min Qty: 500 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
AMR903-880P-51P
|
Heilind Electronics | SLB PCB THROUGH HOLE RIGHT ANG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RF SMB Connector - Right Angle - Plug - 50 Ohm - PCB Through Hole. RoHS: Compliant |
435 In Stock 1 Factory Stock |
|
$8.1800 / $13.8900 | Buy Now | ||
DISTI #
AMR903-880P-51P
|
Interstate Connecting Components | SLB PCB THROUGH HOLE RIGHT ANG | 0 |
|
Buy Now | ||
DISTI #
903-880P-51P
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$6.9200 | Buy Now | |
Master Electronics | RF SMB Connector - Right Angle - Plug - 50 Ohm - PCB Through Hole. RoHS: Compliant |
435 In Stock 1 Factory Stock |
|
$8.1800 / $13.8900 | Buy Now | ||
DISTI #
57565.1
|
TestEquity LLC | Amphenol RF 903-880P-51P RF SMB Connector, Right Angle, Plug, PCB Through Hole, 50 Ohm | 0 |
|
$9.1100 | Buy Now |