Part Details for 9031-2CC by Carlisle Interconnect Technologies
Overview of 9031-2CC by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 9031-2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9031-2CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9031-2CC
9031-2CC CAD Models
9031-2CC Part Data Attributes
|
9031-2CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
9031-2CC
Carlisle Interconnect Technologies
RF TNC Connector, 1 Contact(s), Female, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Cable Types | SEMI-RIGID | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |
Alternate Parts for 9031-2CC
This table gives cross-reference parts and alternative options found for 9031-2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9031-2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9031-1 | RF TNC Connector, 1 Contact(s), Female, Locking, | Carlisle Interconnect Technologies | 9031-2CC vs 9031-1 |
9031-3 | RF TNC Connector, 1 Contact(s), Female, Locking, | Carlisle Interconnect Technologies | 9031-2CC vs 9031-3 |
9031-1SF | RF TNC Connector, 1 Contact(s), Female, Locking, | Carlisle Interconnect Technologies | 9031-2CC vs 9031-1SF |
9031-2CCSF | RF TNC Connector, 1 Contact(s), Female, Locking, | Carlisle Interconnect Technologies | 9031-2CC vs 9031-2CCSF |
9031-1CCSF | RF TNC Connector, 1 Contact(s), Female, Locking, | Carlisle Interconnect Technologies | 9031-2CC vs 9031-1CCSF |
9031-2SF | RF TNC Connector, 1 Contact(s), Female, Locking, | Carlisle Interconnect Technologies | 9031-2CC vs 9031-2SF |
9031-2 | RF TNC Connector, 1 Contact(s), Female, Locking, | Carlisle Interconnect Technologies | 9031-2CC vs 9031-2 |
9031-3SF | RF TNC Connector, 1 Contact(s), Female, Locking, | Carlisle Interconnect Technologies | 9031-2CC vs 9031-3SF |