Part Details for 90311-014LF by Amphenol Communications Solutions
Overview of 90311-014LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90311-014LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M4836
|
Newark | Wire To Board, Receptacle, 14 Position, 2Row, Product Range:Fci Minitek, Gender:Receptacle, No. Of Positions:14Positions, Pitch Spacing:2Mm, For Use With:Fci Minitek Series Contacts, No. Of Contacts:14Contacts, No. Of Rows:2Rows Rohs Compliant: Yes |Amphenol Communications Solutions 90311-014LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 369 |
|
$0.6640 / $0.7190 | Buy Now |
DISTI #
39AJ5361
|
Newark | Minitek 2Mm Ctw Housing/Amphenol Fci |Amphenol Communications Solutions 90311-014LF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7290 | Buy Now |
DISTI #
77AH0450
|
Newark | Connector, Housing, 14Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:Minitek Series, Contact Termination Type:-, No. Of Rows:2Rows, Contact Plating:-, Contact Material:-, Svhc:No Svhc Rohs Compliant: Yes |Amphenol Communications Solutions 90311-014LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 / $0.6270 | Buy Now |
DISTI #
609-2743-ND
|
DigiKey | CONN RCPT HSG 14POS 2.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
733 In Stock |
|
$0.5794 / $1.2600 | Buy Now |
|
Future Electronics | Minitek® 2 mm 14 Position Dual Row Lock Ramp Female Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5700 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 14 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant |
2652 In Stock |
|
$0.5740 / $0.8490 | Buy Now |
|
Master Electronics | Conn Housing PL 14 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant |
2652 In Stock |
|
$0.5740 / $0.8490 | Buy Now |
Part Details for 90311-014LF
90311-014LF CAD Models
90311-014LF Part Data Attributes:
|
90311-014LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
90311-014LF
Amphenol Communications Solutions
Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Housing, Polarized with Latch, Double Row, 14 positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.184 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.57 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 90311-014LF
This table gives cross-reference parts and alternative options found for 90311-014LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90311-014LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10087010-014LF | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 90311-014LF vs 10087010-014LF |