-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C7866
|
Newark | Connector, Header, 6Pos, 1Row, 1.27Mm, Connector Systems:Signal, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Picoflex 90325 Series Rohs Compliant: Yes |Molex 90325-0006 (Alternate Part Number: 800753643208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$0.2640 / $0.4580 | Buy Now |
DISTI #
538-90325-0006
|
Mouser Electronics | Headers & Wire Housings PICOFLEX 6P HDR LOPRO SN RoHS: Compliant | 1568 |
|
$0.1460 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Conn Picoflex HDR 6 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag RoHS: Compliant |
1204 Partner Stock |
|
$0.1448 / $0.1561 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 218 |
|
$0.2220 / $0.3330 | Buy Now |
DISTI #
90325-0006
|
TTI | Headers & Wire Housings PICOFLEX 6P HDR LOPRO SN RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 33500 In Stock |
|
Buy Now | |
DISTI #
MOL90325-0006
|
Interstate Connecting Components | 1.27MM PF HDR LOPRO POLZ BLK SN 6CKT | 2 |
|
$0.1628 / $0.2058 | Buy Now |
DISTI #
Molex 90325-0006
|
PEI Genesis | Board Connector, Contact | 7270 |
|
Buy Now | |
DISTI #
673225
|
element14 Asia-Pacific | CONNECTOR, HEADER, 6POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 3361 |
|
$0.2287 / $0.4398 | Buy Now |
DISTI #
673225
|
Farnell | CONNECTOR, HEADER, 6POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 3 Days Container: Each | 3361 |
|
$0.2236 / $0.4824 | Buy Now |
DISTI #
4238927
|
Farnell | RoHS: Compliant Min Qty: 341 Container: Each | 0 |
|
$0.4045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90325-0006
Molex
Buy Now
Datasheet
|
Compare Parts:
90325-0006
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.467 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90325-0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90325-0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90325-3006 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 90325-0006 vs 90325-3006 |