-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5991
|
Newark | Connector, Header, 4Pos, 1Row, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Picoflex 90325 Series Rohs Compliant: Yes |Molex 90325-9004 (Alternate Part Number: 800753676206 Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 649 |
|
$0.2170 / $0.2670 | Buy Now |
DISTI #
0903259004
|
Avnet Americas | Conn Ribbon Cable Connector HDR 4 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0903259004) RoHS: Compliant Min Qty: 2736 Package Multiple: 2736 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-90325-9004
|
Mouser Electronics | Headers & Wire Housings PICOFLEX 4P HDR SN R/A LP W/PCB PEGS RoHS: Compliant | 0 |
|
$0.1480 / $0.3800 | Order Now |
|
Onlinecomponents.com | Conn Picoflex HDR 4 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube RoHS: Compliant |
649 Partner Stock |
|
$0.1183 / $0.1469 | Buy Now |
DISTI #
0903259004
|
Avnet Americas | Conn Ribbon Cable Connector HDR 4 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0903259004) RoHS: Compliant Min Qty: 2736 Package Multiple: 2736 Container: Tube | 0 |
|
RFQ | |
DISTI #
0903259004
|
Avnet Americas | Conn Ribbon Cable Connector HDR 4 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0903259004) RoHS: Compliant Min Qty: 2736 Package Multiple: 2736 Container: Tube | 0 |
|
RFQ | |
DISTI #
1757011
|
Farnell | HEADER, 1.27MM, 4WAY RoHS: Compliant Min Qty: 2736 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$0.2009 | Buy Now |
|
Master Electronics | Conn Picoflex HDR 4 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube RoHS: Compliant |
649 Partner Stock |
|
$0.1183 / $0.1469 | Buy Now |
DISTI #
10198459
|
TestEquity LLC | Molex 90325-9004 Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Tin (Sn) Plating, Tube Packaging | 649 |
|
$0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90325-9004
Molex
Buy Now
Datasheet
|
Compare Parts:
90325-9004
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.367 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90325-9004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90325-9004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90325-7004 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 90325-9004 vs 90325-7004 |