-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J9771
|
Newark | Wire-To-Board Connector, Picoflex 90327 Series, Idc/Idt, Receptacle, 26, 1.27 Mm Rohs Compliant: Yes |Molex 90327-0326 (Alternate Part Number: 800753673588 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $1.2300 | Buy Now |
DISTI #
0903270326
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Bag - Bulk (Alt: 0903270326) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-90327-0326
|
Mouser Electronics | Headers & Wire Housings PICOFLEX 26P HSG LOPRO IDT SN RoHS: Compliant | 500 |
|
$0.4940 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Picoflex® Bag RoHS: Compliant |
1637 Partner Stock |
|
$0.5680 / $0.8960 | Buy Now |
DISTI #
MX-90327-0326
|
TME | Plug, wire-board, female, PIN: 26, 1.27mm, IDC, for ribbon cable Min Qty: 1 | 1354 |
|
$0.7300 / $1.7300 | Buy Now |
|
Master Electronics | Conn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Picoflex® Bag RoHS: Compliant |
1637 Partner Stock |
|
$0.5680 / $0.8960 | Buy Now |
DISTI #
10198470
|
TestEquity LLC | Molex 90327-0326 Picoflex PF-50, Low Profile, IDT Receptacle, 26 Circuits, White, Tin (Sn) Plated, Bag | 1637 |
|
$0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90327-0326
Molex
Buy Now
Datasheet
|
Compare Parts:
90327-0326
Molex
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOFLEX, LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90327-0326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90327-0326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77335-026B | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90327-0326 vs 77335-026B |
95277-126KL | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90327-0326 vs 95277-126KL |
71988-326 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90327-0326 vs 71988-326 |
93682-626L | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 90327-0326 vs 93682-626L |
FFSD-13-S-02.50-01-F-N | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 90327-0326 vs FFSD-13-S-02.50-01-F-N |
0903270326 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 90327-0326 vs 0903270326 |
86130261030385000 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90327-0326 vs 86130261030385000 |
71907-326 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90327-0326 vs 71907-326 |
90327-2526 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 90327-0326 vs 90327-2526 |
71988-526 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 90327-0326 vs 71988-526 |