-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Guide Slot, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8838
|
Newark | Connector, Rcpt, 4Pos, 2Row, 1.27Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 90327-3304 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11396 |
|
$0.7440 / $1.0700 | Buy Now |
DISTI #
0903273304
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Bag - Bulk (Alt: 0903273304) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7930 | Buy Now |
DISTI #
01AH8838
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Bag - Bulk (Alt: 01AH8838) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 191 Partner Stock |
|
$0.7840 / $1.1000 | Buy Now |
DISTI #
538-90327-3304
|
Mouser Electronics | Headers & Wire Housings 4CKT IDT RECPT LO PROFILE RoHS: Compliant | 10215 |
|
$0.5940 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector RCP 4 POS 1.27mm IDT RA Cable Mount Picoflex® Bag RoHS: Compliant |
250 Partner Stock |
|
$0.4661 / $0.6528 | Buy Now |
DISTI #
90327-3304
|
TTI | Headers & Wire Housings 4CKT IDT RECPT LO PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 11860 In Stock |
|
$0.5290 / $0.6400 | Buy Now |
DISTI #
MX-90327-3304
|
TME | 90327-3304 Min Qty: 5 | 0 |
|
$0.7100 / $1.0200 | RFQ |
|
Master Electronics | Conn IDC Connector RCP 4 POS 1.27mm IDT RA Cable Mount Picoflex® Bag RoHS: Compliant |
250 Partner Stock |
|
$0.4661 / $0.6528 | Buy Now |
DISTI #
10198482
|
TestEquity LLC | Molex 90327-3304 Picoflex PF-50, Low Profile, IDT Receptacle, 4 Circuits, White, Gold (Au) Plated, Bag | 250 |
|
$0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90327-3304
Molex
Buy Now
Datasheet
|
Compare Parts:
90327-3304
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Guide Slot, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOFLEX, LOW PROFILE, POLARIZED | |
Body Breadth | 0.276 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.299 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.6958 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .2502 N |