Part Details for 903270304 by Molex
Overview of 903270304 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903270304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65759596
|
Verical | Conn IDC Connector RCP 4 POS 1.27mm IDT ST Top Entry Cable Mount Picoflex Bag RoHS: Compliant Min Qty: 401 Package Multiple: 1 | Americas - 19924 |
|
$0.1330 / $0.1560 | Buy Now |
DISTI #
77782207
|
Verical | Conn IDC Connector RCP 4 POS 1.27mm IDT ST Top Entry Cable Mount Picoflex Bag RoHS: Compliant Min Qty: 269 Package Multiple: 1 | Americas - 14594 |
|
$0.2016 / $0.2590 | Buy Now |
DISTI #
77311863
|
Verical | Conn IDC Connector RCP 4 POS 1.27mm IDT ST Top Entry Cable Mount Picoflex Bag RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 6504 |
|
$0.1750 / $0.1985 | Buy Now |
DISTI #
MOL90327-0304
|
Interstate Connecting Components | 1.27MM PF CONN LOPRO IDT WHT SN 4CKT | 2183 |
|
$0.1892 / $0.2392 | Buy Now |
DISTI #
903270304
|
Avnet Abacus | Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Bag (Alt: 903270304) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | Abacus - 139500 |
|
Buy Now | |
DISTI #
C1S516500430293
|
Chip1Stop | Conn IDC Connector RCP 4 POS 1.27mm IDT RA Cable Mount Picoflex® Bag RoHS: Compliant | 17076 |
|
$0.1280 / $0.8310 | Buy Now |
DISTI #
C1S516500105430
|
Chip1Stop | Conn IDC Connector RCP 4 POS 1.27mm IDT RA Cable Mount Picoflex® Bag RoHS: Compliant | 6504 |
|
$0.1660 / $0.1750 | Buy Now |