Part Details for 9033-4SF by Carlisle Interconnect Technologies
Overview of 9033-4SF by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90332-001LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 19 positions, 2.54mm (0.100in) Pitch. | |
SER1390-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 5353, | |
SER1390-333 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |