Part Details for 9033R0M-14-3 by MACOM
Overview of 9033R0M-14-3 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9033R0M-14-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-9033R0M-14-3-ND
|
DigiKey | CAP SILICON 33PF 20% SMD Min Qty: 50 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$13.1659 / $16.7978 | Buy Now |
DISTI #
937-9033R0M-14-3
|
Mouser Electronics | Silicon RF Capacitors / Thin Film Beam Lead, Capacitor, 33pF +/-20% | 0 |
|
$12.5500 / $13.3100 | Order Now |