Part Details for 9036DG2C by Telemechanique Sensors
Overview of 9036DG2C by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9036DG2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK6073
|
Newark | Float Switch, Dpst-Nc-Db, Nema 1, Operating Pressure Max:-, Sensor Body Material:-, Output Current:-, Product Range:Pumptrol Series Rohs Compliant: No |Telemecanique Sensors 9036DG2C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.7200 / $80.3200 | Buy Now |
DISTI #
5452-9036DG2C-ND
|
DigiKey | FLOAT SWITCH, SQUARE D PUMPTROL, Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$59.7077 / $78.2400 | Buy Now |
DISTI #
996-9036DG2C
|
Mouser Electronics | Liquid Level Sensors FLOAT SWITCH 575VAC 1HP D +OPTIONS | 0 |
|
$56.7500 / $74.3500 | Order Now |
DISTI #
71437009
|
RS | Float switch, open tank, NEMA 1, pedestal mounted, 2 NC DPST-DB contacts | Telemecanique Sensors 9036DG2C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5800 / $75.0900 | RFQ |