Part Details for 9036DR31C by Telemechanique Sensors
Overview of 9036DR31C by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9036DR31C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2188
|
Newark | Float Switch 575Vac 1Hp D +Options |Telemecanique Sensors 9036DR31C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9036DR31C-ND
|
DigiKey | FLOAT SWITCH, SQUARE D PUMPTROL, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$343.0100 | Buy Now |
DISTI #
996-9036DR31C
|
Mouser Electronics | Liquid Level Sensors FLOAT SWITCH 575VAC 1HP D +OPTIONS | 0 |
|
$328.3100 / $335.5600 | Order Now |
DISTI #
70060988
|
RS | Float switch, open tank, NEMA 7/9, pedestal mounted, 2 NC DPST-DB contacts | Telemecanique Sensors 9036DR31C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$339.6200 | RFQ |