Part Details for 9037EG8 by Telemechanique Sensors
Overview of 9037EG8 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9037EG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-9037EG8-ND
|
DigiKey | FLOAT SWITCH, SQUARE D PUMPTROL, Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$161.0800 | Buy Now |
DISTI #
996-9037EG8
|
Mouser Electronics | Liquid Level Sensors FLOAT SWITCH 575VAC 1HP E +OPTIONS | 0 |
|
$178.9500 / $195.2100 | Order Now |
DISTI #
70662257
|
RS | Closed tank, NEMA 1, flange mounted, 2 NC DPST-DB contacts | Telemecanique Sensors 9037EG8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 4 |
|
$199.1100 | Buy Now |