Part Details for 9037HG36Z20 by Telemechanique Sensors
Overview of 9037HG36Z20 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9037HG36Z20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2269
|
Newark | Float Switch, Pumptrol 9037 Series, Operating Pressure Max:-, Sensor Body Material:Pp (Polypropylene), Output Current:-, Product Range:Pumptrol 9037 Series |Telemecanique Sensors 9037HG36Z20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.0700 / $171.4600 | Buy Now |
DISTI #
5452-9037HG36Z20-ND
|
DigiKey | FLOAT SWITCH, SQUARE D PUMPTROL, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$131.7564 / $150.5800 | Buy Now |
DISTI #
996-9037HG36Z20
|
Mouser Electronics | Liquid Level Sensors FLOAT SWITCH 575VAC 1HP H +OPTIONS | 0 |
|
$131.7500 / $150.5800 | Order Now |
DISTI #
70662379
|
RS | Closed tank, NEMA 1, screw-in bushing, 2 NC DPST-DB contacts | Telemecanique Sensors 9037HG36Z20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 8 |
|
$153.5900 | Buy Now |