Part Details for 9038CG31 by Telemechanique Sensors
Overview of 9038CG31 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9038CG31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2309
|
Newark | Float Switch, 4Nc, Dpst-Db, Steel, Operating Pressure Max:-, Sensor Body Material:Steel, Output Current:-, Product Range:Pumptrol 9038C Series Rohs Compliant: Yes |Telemecanique Sensors 9038CG31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9038CG31-ND
|
DigiKey | MECHANICAL ALTERNATOR, SQUARE D Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$344.2340 / $355.8800 | Buy Now |
DISTI #
996-9038CG31
|
Mouser Electronics | Liquid Level Sensors MECH ALTERNATOR 575VAC 1HP TYPE C | 2 |
|
$344.2300 / $355.8700 | Buy Now |
DISTI #
70662231
|
RS | Mech alternator -closed tank, NEMA 1, screw-in bushing, 4 NC DPST-DB contacts | Telemecanique Sensors 9038CG31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$384.3900 | RFQ |