Part Details for 9038CW36 by Telemechanique Sensors
Overview of 9038CW36 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9038CW36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C6505
|
Newark | Alternator, Dpst-Nc-Db, Nema 4, Operating Pressure Max:-, Sensor Body Material:-, Output Current:-, Product Range:Pumptrol Series |Telemecanique Sensors 9038CW36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9038CW36-ND
|
DigiKey | SENSOR LEVEL SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$792.1200 | Buy Now |
DISTI #
996-9038CW36
|
Mouser Electronics | Liquid Level Sensors FLOAT SWITCH 575VAC 1HP TYPE C +OPTIONS | 0 |
|
$874.4800 | Order Now |
DISTI #
71437084
|
RS | FLOAT SWITCH 575VAC 1HP TYPE C +OPTIONS | Telemecanique Sensors 9038CW36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$909.4600 | Buy Now |