Part Details for 904-165 by Bivar Inc
Overview of 904-165 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 904-165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
904-165-ND
|
DigiKey | ROUND SPACER NYLON 4.19MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
749-904-165
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .165 in Nylon White RoHS: Compliant | 0 |
|
$0.0340 / $0.0350 | Order Now |
DISTI #
70530181
|
RS | Nylon Tubular, 0.165 in. Length, 0.187 OD, 0.063 ID, White | Bivar Inc. 904-165 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0454 | Buy Now |