Part Details for 904-3MM by Bivar Inc
Overview of 904-3MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. | |
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for 904-3MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9199
|
Newark | Nylon Tubular, 3 Mm Length, 0.187 Od, 0.063 Id, White/Bag |Bivar 904-3MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
904-3MM-ND
|
DigiKey | ROUND SPACER NYLON 3MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0345 | Buy Now |
DISTI #
749-904-3MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 3mm Nylon White RoHS: Compliant | 8160 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70530222
|
RS | Nylon Tubular, 3 mm Length, 0.187 OD, 0.063 ID, White | Bivar Inc. 904-3MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0400 | Buy Now |