Part Details for 904-4MM by Bivar Inc
Overview of 904-4MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
11826-AFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin. | |
11826-ACA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 120 pin. |
Price & Stock for 904-4MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9214
|
Newark | Nylon Tubular, 4 Mm Length, 0.187 Od, 0.063 Id, White/Bag |Bivar 904-4MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
904-4MM-ND
|
DigiKey | ROUND SPACER NYLON 4MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
749-904-4MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 4mm Nylon White RoHS: Compliant | 0 |
|
$0.0340 / $0.1000 | Order Now |
DISTI #
70530233
|
RS | Nylon Tubular, 4 mm Length, 0.187 OD, 0.063 ID, White | Bivar Inc. 904-4MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0454 | Buy Now |
Part Details for 904-4MM
904-4MM CAD Models
904-4MM Part Data Attributes
|
904-4MM
Bivar Inc
Buy Now
|
Compare Parts:
904-4MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |