Part Details for 9043-9523-003 by Applied Engineering Products (AEP)
Overview of 9043-9523-003 by Applied Engineering Products (AEP)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
952302AGLFT | Renesas Electronics Corporation | Frequency Generator For Transmeta™ Efficeon™ | |
95234-303LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 3 Position ,2.54mm (0.100in) Pitch. | |
95234-304LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Single Row, Selected Loaded, Off Set Legs 3.96mm (0.156in), 7 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 9043-9523-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | RF SMA CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 16 |
|
$28.5000 / $30.0000 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 12 |
|
$17.6378 | Buy Now |
Part Details for 9043-9523-003
9043-9523-003 CAD Models
9043-9523-003 Part Data Attributes
|
9043-9523-003
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
9043-9523-003
Applied Engineering Products (AEP)
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG174; RG179; RG316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.39 |